Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,679 In Stock | 1 : ¥40.04000 Cut Tape (CT) 2,500 : ¥20.09774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,788 In Stock | 1 : ¥43.78000 Cut Tape (CT) 3,000 : ¥21.98191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 1V | 57V | 3.5A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 30-WFQFN Exposed Pad | 30-WQFN (6x4) | ||
6,826 In Stock | 1 : ¥48.03000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,581 In Stock | 1 : ¥56.11000 Cut Tape (CT) 2,500 : ¥28.14827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 18V | 0.5V | 5.5V | 10A | 255kHz ~ 1.5MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | ||
6,000 In Stock | 3,000 : ¥23.66051 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.9V | 36V | 5V | - | 2.5A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 22-PowerVFQFN | 22-VQFN-HR (5x4) |