Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2V2.5V
Voltage - Output (Min/Fixed)
0.6V1.8V
Voltage - Output (Max)
5.5V-
Current - Output
400mA800mA
Frequency - Switching
2.25MHzUp to 1.2MHz
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
SOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-6TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC3560ES6#TRMPBF
IC REG BUCK ADJ 800MA TSOT23-6
Analog Devices Inc.
6,360
In Stock
1 : ¥52.37000
Cut Tape (CT)
500 : ¥32.78222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
800mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
11,179
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2V
5.5V
1.8V
-
400mA
Up to 1.2MHz
Yes
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.