Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,165 In Stock | 1 : ¥9.44000 Cut Tape (CT) 5,000 : ¥3.79134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.8V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
12,829 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.52800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.2V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
47,488 In Stock | 1 : ¥13.01000 Cut Tape (CT) 250 : ¥6.13276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.2V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
1,691 In Stock | 1 : ¥13.01000 Cut Tape (CT) 250 : ¥8.84400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 2.5V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
1,460 In Stock | 1 : ¥13.01000 Cut Tape (CT) 250 : ¥8.84400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.8V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
6,486 In Stock | 1 : ¥10.20000 Cut Tape (CT) 5,000 : ¥3.52800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 2.5V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
14,953 In Stock | 1 : ¥13.01000 Cut Tape (CT) 5,000 : ¥4.16560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.8V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UFDFN | 6-SON (1.45x1) |