Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3471EDD#PBF
IC REG MULT CONFG ADJ DL 10DFN
Analog Devices Inc.
619
In Stock
121 : ¥57.31298
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Cuk, Flyback, SEPIC
Adjustable
2
2.1V
16V
±1V
±40V
1.3A
1.2MHz
No
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT3471EDD#TRPBF
IC REG MULT CONFG ADJ DL 10DFN
Analog Devices Inc.
5,447
In Stock
1 : ¥76.60000
Cut Tape (CT)
2,500 : ¥41.85788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Cuk, Flyback, SEPIC
Adjustable
2
2.1V
16V
±1V
±40V
1.3A
1.2MHz
No
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.