Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,564 In Stock | 1 : ¥74.89000 Cut Tape (CT) 250 : ¥53.47944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 5V | 10A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 150°C (TA) | Surface Mount | 15-PowerVFQFN | 15-VQFN-HR (3.5x3.5) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 5.5V | 0.8V | 4.51V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) |