650µA Voltage Regulators - DC DC Switching Regulators

Results: 2
Supplier Device Package
7-DIP7-DIPK
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
BM2P061E-Z
BM2P0361-Z
IC REG FLYBACK 650UA 7DIPK
Rohm Semiconductor
1,715
In Stock
1 : ¥6.63000
Tube
-
Tube
Active
Positive
Flyback
1
8.9V
26V
650µA
65kHz
No
-40°C ~ 105°C (TA)
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
7-DIPK
7-DIP
BM2P0362-Z
IC REG FLYBACK 650UA 7DIP
Rohm Semiconductor
2,000
In Stock
1 : ¥14.28000
Tube
-
Tube
Active
Positive
Flyback
1
8.9V
26V
650µA
65kHz
No
-40°C ~ 105°C (TA)
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Showing
of 2

650µA Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.