650µA Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,715 In Stock | 1 : ¥6.63000 Tube | - | Tube | Active | Positive | Flyback | 1 | 8.9V | 26V | 650µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥14.28000 Tube | - | Tube | Active | Positive | Flyback | 1 | 8.9V | 26V | 650µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP |