5-WDFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,936 : ¥3.35822 Tube | - | Tube | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 10V | 0.615V | 35V | 350mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 5-WDFN Exposed Pad | 5-TDFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 10V | 0.615V | 35V | 350mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 5-WDFN Exposed Pad | 5-TDFN (3x3) |