48-PowerTFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413 In Stock | 1 : ¥114.85000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 18V | 18V | 0.5V | 16.2V | 5A, 5A, 5A, 5A | 400kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-PowerTFQFN | 48-LQFN (5x6) | |||
0 In Stock Check Lead Time | 2,500 : ¥67.60886 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 4 | 1.5V, 2.9V | 18V | 0.5V | 16.2V | 5A, 5A, 5A, 5A | 400kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-PowerTFQFN | 48-LQFN (5x6) |