4.2A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,869 In Stock | 1 : ¥29.58000 Cut Tape (CT) 5,000 : ¥14.28748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Boost | Adjustable | 1 | 1.2V | 5.5V | 1.5V | 5V | 4.2A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-QFN (2x3) | ||
591 In Stock | 1 : ¥32.98000 Cut Tape (CT) 500 : ¥20.66714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Boost | Adjustable | 1 | 1.2V | 5.5V | 1.5V | 5V | 4.2A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-QFN (2x3) |