3A, 2A, 2A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥46.50000 Cut Tape (CT) 250 : ¥32.46640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4V | 18V | 0.68V | 6.3V | 3A, 2A, 2A | 200kHz ~ 2.3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
3,730 In Stock | 1 : ¥26.95000 Cut Tape (CT) 250 : ¥18.81440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 3 | 2.7V | 6.5V | 2.7V | 6V | 3A, 2A, 2A | 250kHz ~ 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
1,968 In Stock 2,587 Marketplace | 1 : ¥46.75000 Cut Tape (CT) 3,000 : ¥23.47780 Tape & Reel (TR) 101 : ¥21.63079 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4V | 18V | 0.68V | 6.3V | 3A, 2A, 2A | 200kHz ~ 2.3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
250 In Stock | 1 : ¥54.66000 Cut Tape (CT) 250 : ¥26.84256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4V | 18V | 0.68V | 6.3V | 3A, 2A, 2A | 200kHz ~ 2.3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥50.83000 Cut Tape (CT) 3,000 : ¥18.67684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4V | 18V | 0.68V | 6.3V | 3A, 2A, 2A | 200kHz ~ 2.3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
0 In Stock Check Lead Time | 3,000 : ¥16.03252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.7V | 6.5V | 2.7V | 6V | 3A, 2A, 2A | 250kHz ~ 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |