±2Vin Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,450 In Stock | 1 : ¥69.20000 Cut Tape (CT) 2,500 : ¥29.35633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
206 In Stock | 1 : ¥53.30000 Tube | - | Tube | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
434 In Stock 5,250 Factory | 1 : ¥53.47000 Tube | - | Tube | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,124 In Stock | 1 : ¥73.79000 Cut Tape (CT) 2,500 : ¥40.29516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
69 In Stock 1,900 Factory | 1 : ¥45.82000 Tube | - | Tube | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
658 In Stock | 1 : ¥78.89000 Tube | - | Tube | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 4,117 Marketplace | Obsolete | - | Tube Tube | Obsolete | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 2,465 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥21.12641 Tube | - | Tube | Obsolete | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 2V | 6V | ±2Vin | - | 10mA | 8kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |