2A, 1A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,903 In Stock | 1 : ¥82.67000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
681 In Stock | 1 : ¥85.61000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,252 In Stock | 1 : ¥94.02000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
241 In Stock | 1 : ¥100.74000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥88.42000 Cut Tape (CT) 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥51.34565 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥55.02912 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP |