2.5V (5V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock 1,950 Factory | 1 : ¥104.05000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.7V | 5.5V | 2.5V (5V) | 5.5V | 2.2A (Switch) | 300kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 1,000 : ¥45.11206 Tube | - | Tube | Obsolete | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.7V | 5.5V | 2.5V (5V) | 5.5V | 2.2A (Switch) | 300kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥59.64863 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.7V | 5.5V | 2.5V (5V) | 5.5V | 2.2A (Switch) | 300kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |