1A, 1A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,540 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥7.72389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.75V | 6V | 0.6V | 5.5V | 1A, 1A | 2.25MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-VFQFN | 14-VQFN-HR (2.3x2.7) | ||
2,885 In Stock | 1 : ¥23.29000 Cut Tape (CT) 3,000 : ¥10.66410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.75V | 6V | 0.6V | 5.5V | 1A, 1A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-VFQFN | 14-VQFN-HR (2.3x2.7) | ||
490 In Stock 3,920 Factory | 1 : ¥51.15000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Programmable | 2 | - | 3.3V | 0.5V | 3.6V | 1A, 1A | 2.1MHz | No | -40°C ~ 125°C | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-TQFN-EP (4x4) |