180mA (Switch), 320mA (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,684 In Stock | 1 : ¥57.04000 Tube | - | Tube | Active | Step-Up | Positive and Negative (Dual Rail) | Boost, Charge Pump | Adjustable | 2 | 2.4V | 15V | ±1.25V | ±40V | 180mA (Switch), 320mA (Switch) | - | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
4,810 In Stock | 1 : ¥57.04000 Cut Tape (CT) 2,500 : ¥31.14227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive and Negative (Dual Rail) | Boost, Charge Pump | Adjustable | 2 | 2.4V | 15V | ±1.25V | ±40V | 180mA (Switch), 320mA (Switch) | - | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,060 In Stock | 1 : ¥57.04000 Tube | - | Tube | Active | Step-Up | Positive and Negative (Dual Rail) | Boost, Charge Pump | Adjustable | 2 | 2.4V | 15V | ±1.25V | ±40V | 180mA (Switch), 320mA (Switch) | - | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
11,943 In Stock | 1 : ¥55.09000 Cut Tape (CT) 2,500 : ¥31.14227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive and Negative (Dual Rail) | Boost, Charge Pump | Adjustable | 2 | 2.4V | 15V | ±1.25V | ±40V | 180mA (Switch), 320mA (Switch) | - | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |