125mA (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock 6,100 Factory | 1 : ¥49.98000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 125mA (Switch) | 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 3,200 Factory Check Lead Time | 100 : ¥41.11090 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 125mA (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 In Stock | 1 : ¥55.00000 Cut Tape (CT) 2,500 : ¥30.02468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 125mA (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 5,600 Factory Check Lead Time | 100 : ¥41.11090 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 6V | 2.7V | 6V | 125mA (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥43.14174 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 125mA (Switch) | 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 125mA (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 6V | 2.7V | 6V | 125mA (Switch) | 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 6V | 2.7V | 6V | 125mA (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 6V | 2.7V | 6V | 125mA (Switch) | 500kHz | No | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |