12-UFDFN Exposed Pad, 12-TMLF® Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,049 In Stock | 1 : ¥18.02000 Cut Tape (CT) 5,000 : ¥13.68706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 5.5V | 0.72V | 4.73V | 400mA | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-UFDFN Exposed Pad, 12-TMLF® | 12-TMLF® (2.5x2.5) | |||
0 In Stock Check Lead Time | 5,000 : ¥13.21788 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | - | 2 | 2.7V | 5.5V | - | - | 400mA | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-UFDFN Exposed Pad, 12-TMLF® | 12-MLF™ (2.5x2.5) |