11-PowerUFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,142 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.80147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.765V | 13.5V | 8A | 300kHz, 600kHz | Yes | -40°C ~ 85°C | Surface Mount | 11-PowerUFQFN | VQFN11X3535A | ||
0 In Stock Check Lead Time | 1 : ¥21.85000 Cut Tape (CT) 3,000 : ¥10.01497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.7V | 18V | 1.8V | - | 5A | 300kHz, 500kHz, 800kHz, 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 11-PowerUFQFN | 11-UQFN (2.2x2.5) |