1.7A (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,430 In Stock | 1 : ¥28.22000 Cut Tape (CT) 3,000 : ¥14.18326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Buck-Boost | Adjustable | 2 | 2.7V | 5.5V | 3.2V, -2V | 15V, -15V | 1.7A (Switch) | 1.38MHz | No | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
734 In Stock | 1 : ¥36.73000 Cut Tape (CT) 750 : ¥27.79909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
183 In Stock | 1 : ¥33.99000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
1,145 In Stock | 1 : ¥36.73000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
784 In Stock | 1 : ¥36.73000 Cut Tape (CT) 750 : ¥27.79909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
963 In Stock | 1 : ¥24.99000 Cut Tape (CT) 1,000 : ¥13.22279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 5.5V | 5V | 25V | 1.7A (Switch) | 620kHz, 1.25MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,988 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
461 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
1,662 Marketplace | Unavailable | - | Bulk | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
84 In Stock | 1 : ¥35.47000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
2 In Stock | 1 : ¥35.20000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥12.13107 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 5.5V | 5V | 25V | 1.7A (Switch) | 620kHz, 1.25MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 200 : ¥25.77880 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock Check Lead Time | 200 : ¥26.84605 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock Check Lead Time | 750 : ¥26.84617 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 3.3V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Fixed | 1 | 4V | 24V | 5V | - | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 5.5V | 5V | 25V | 1.7A (Switch) | 620kHz, 1.25MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |