1.2V, 2.5V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,775 In Stock | 1 : ¥25.59000 Cut Tape (CT) 1,000 : ¥7.15279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.7V | 5.5V | 1.2V, 2.5V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | 16-WFDFN Exposed Pad | 16-WSON (5x4) | ||
390 In Stock | 1 : ¥20.52000 Cut Tape (CT) 5,000 : ¥15.59866 Tape & Reel (TR) 1 : ¥19.62000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.5V | 5.5V | 1.2V, 2.5V | - | 800mA | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad, 12-MLF® | 12-MLF™ (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥7.90194 Tape & Reel (TR) 1 : ¥9.77000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.5V | 5.5V | 1.2V, 2.5V | - | 800mA | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad, 12-MLF® | 12-MLF™ (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥14.20000 Cut Tape (CT) 4,500 : ¥6.50375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.7V | 5.5V | 1.2V, 2.5V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | 16-WFDFN Exposed Pad | 16-WSON (5x4) |