1.2V, 1.8V (1.8V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
549 In Stock 9,389 Marketplace | 1 : ¥20.85000 Cut Tape (CT) 250 : ¥9.20976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 2 | 2.5V | 6V | 1.2V, 1.8V (1.8V) | - | 600mA, 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock 2,026 Marketplace Check Lead Time | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.94780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 2 | 2.5V | 6V | 1.2V, 1.8V (1.8V) | - | 600mA, 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |