Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,635 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.99066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | - | 10 mA | ±0.08% | 8ppm/°C | 4.6µVp-p | 7.8µVrms | 3.2V ~ 5.5V | 300µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
68,651 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.86269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 700 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
41,214 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥2.17598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 82ppm/°C | - | - | - | - | 35 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,183 In Stock | 1 : ¥8.33000 Cut Tape (CT) 1,000 : ¥3.79936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.225V | - | 12 mA | ±0.5% | 100ppm/°C | - | 20µVrms | - | - | 68 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |