Voltage Reference

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
2.048V3V4.096V5V
Current - Output
5 mA10 mA15 mA
Tolerance
±0.02%±0.1%±1%
Temperature Coefficient
2ppm/°C25ppm/°C150ppm/°C
Noise - 0.1Hz to 10Hz
2.7µVp-p22µVp-p80µVp-p-
Noise - 10Hz to 10kHz
35µVrms41µVrms118µVrms-
Voltage - Input
2.8V ~ 18V4.2V ~ 15V5.5V ~ 18V-
Current - Supply
75µA80µA950µA-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOICSOT-23-3TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
LM4040D30IDBZR
IC VREF SHUNT 1% SOT23-3
Texas Instruments
22,058
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥2.36549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
3V
15 mA
±1%
150ppm/°C
-
35µVrms
-
-
82 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TSOT-23-6
LT1790BCS6-2.048#TRMPBF
IC VREF SERIES 0.1% TSOT23-6
Analog Devices Inc.
28,027
In Stock
1 : ¥34.09000
Cut Tape (CT)
500 : ¥21.37970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.048V
5 mA
±0.1%
25ppm/°C
22µVp-p
41µVrms
2.8V ~ 18V
75µA
-
0°C ~ 70°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 SOIC
ADR4540BRZ-R7
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
3,377
In Stock
1 : ¥87.48000
Cut Tape (CT)
1,000 : ¥49.61123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
10 mA
±0.02%
2ppm/°C
2.7µVp-p
-
4.2V ~ 15V
950µA
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-6
LT1790BCS6-5#TRPBF
IC VREF SERIES 0.1% TSOT23-6
Analog Devices Inc.
2,765
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥17.12954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
5 mA
±0.1%
25ppm/°C
80µVp-p
118µVrms
5.5V ~ 18V
80µA
-
0°C ~ 70°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 4

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.