Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,045 In Stock | 1 : ¥50.33000 Tube | - | Tube | Active | Series | Fixed | 3.3V | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 3.8V ~ 20V | 70µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
874 In Stock | 1 : ¥50.33000 Tube | - | Tube | Active | Series | Fixed | 5V | 100 mA | ±0.15% | 20ppm/°C | 8ppmp-p | 9.6ppmrms | 5.5V ~ 20V | 70µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,810 In Stock | 1 : ¥123.35000 Tube | - | Tube | Active | Series | Fixed | 5V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,638 In Stock | 1 : ¥123.35000 Tube | - | Tube | Active | Series | Fixed | 5V | 5 mA | ±0.025% | 2ppm/°C | 0.12ppmp-p | 0.21ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,608 In Stock | 1 : ¥50.33000 Cut Tape (CT) 2,500 : ¥25.23749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 100 mA | ±0.15% | 20ppm/°C | 8ppmp-p | 9.6ppmrms | 5.5V ~ 20V | 70µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Active | - | Bulk | Active | Series | Fixed | 10V | 10 mA | ±0.3% | 30ppm/°C | 40µVp-p | - | 13V ~ 30V | 1mA | 0°C ~ 70°C (TA) | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5-3 |