Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥129.13000 Tube | - | Tube | Active | Series | Fixed | 5V | 15 mA | ±0.05% | 2ppm/°C | 3µVp-p | 10µVrms | 8V ~ 40V | 3.5mA | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 1 : ¥95.81000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | 10 mA | ±0.05% | 5ppm/°C | 3µVp-p | 2.2µVrms | 7.2V ~ 40V | 1.5mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |