Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,654 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 25 mA | ±0.2% | 75ppm/°C | 36µVp-p | 105µVrms | 3.35V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,003 In Stock | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.50521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,553 In Stock | 1 : ¥25.93000 Cut Tape (CT) 3,000 : ¥13.01845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.1% | 8ppm/°C | 25µVp-p | 46µVrms | 3.5V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,390 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Series | Fixed | 3.3V | 20 mA | ±0.1% | 50ppm/°C | - | - | 3.5V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,884 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥7.90613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.1% | 7ppm/°C | - | - | 3.5V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,233 In Stock | 1 : ¥17.68000 Cut Tape (CT) 3,000 : ¥7.81346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.05% | 12ppm/°C | 3.8ppmp-p | 0.7ppmrms | 3.55V ~ 6V | 2.6µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
512 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.99066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.08% | 8ppm/°C | 10µVp-p | 9µVrms | 3.5V ~ 5.5V | 330µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
4,965 In Stock | 1 : ¥31.96000 Cut Tape (CT) 3,000 : ¥16.03324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3.8V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |