Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,950 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥14.79990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V, 3V | - | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 3.02V ~ 5.5V | 460µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
8,333 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.86602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |