Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,695 In Stock | 1 : ¥42.59000 Cut Tape (CT) 3,000 : ¥21.35480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Programmable | 0.5V, 1V | 4 mA | ±0.35% | 25ppm/°C | 3µVp-p, 6µVp-p | - | 2V ~ 18V | 150µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
196 In Stock | 1 : ¥94.17000 Tube | Tube | Active | Series | Fixed | 3V | 10 mA | ±0.04% | 3ppm/°C | 1.4µVp-p | - | 3.5V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |