Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,800 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,000 : ¥4.92827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 5V | 15 mA | ±0.1% | 75ppm/°C | 6.6µVrms | 280µVrms | - | - | 60 µA | -40°C ~ 125°C (TA) | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
2,017 In Stock | 1 : ¥50.07000 Cut Tape (CT) 1,000 : ¥26.44440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 10ppm/°C | 10µVp-p | - | 7V ~ 26V | 1mA | - | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |