Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
1.024V1.25V2.5V
Current - Output
5 mA10 mA100 mA
Tolerance
±0.025%±0.04%±0.05%
Temperature Coefficient
2ppm/°C3ppm/°C12ppm/°C
Noise - 0.1Hz to 10Hz
0.25ppmp-p3.8ppmp-p8ppmp-p
Noise - 10Hz to 10kHz
0.67ppmrms0.7ppmrms9.6ppmrms
Voltage - Input
1.274V ~ 6V3V ~ 20V13.2V
Current - Supply
2.6µA70µA7.5mA
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
8-MSOP8-SOSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LTC6655BHMS8-1.25#PBF
IC VREF SERIES 0.025% 8MSOP
Analog Devices Inc.
347
In Stock
1 : ¥123.35000
Tube
-
Tube
Active
Series
Fixed
1.25V
5 mA
±0.025%
2ppm/°C
0.25ppmp-p
0.67ppmrms
13.2V
7.5mA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1461ACS8-2.5#PBF
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
292
In Stock
1 : ¥131.60000
Tube
-
Tube
Active
Series
Fixed
2.5V
100 mA
±0.04%
3ppm/°C
8ppmp-p
9.6ppmrms
3V ~ 20V
70µA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-23-6
REF35102QDBVR
IC VREF SERIES 1.024V SOT23-6
Texas Instruments
2,105
In Stock
1 : ¥17.68000
Cut Tape (CT)
3,000 : ¥7.81346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.024V
10 mA
±0.05%
12ppm/°C
3.8ppmp-p
0.7ppmrms
1.274V ~ 6V
2.6µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.