Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,101 In Stock | 1 : ¥167.73000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | 15 mA | ±0.02% | 1ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
359 In Stock 23,076 Marketplace | 1 : ¥36.30000 Tube | - | Bulk Tube | Active | Series | Fixed | 10V | 10 mA | ±0.1% | 8ppm/°C | 30µVpp/V | - | 10.2V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |