Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,846 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.98178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 25 mA | ±0.2% | 75ppm/°C | 33µVp-p | 94µVrms | 3.05V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,660 In Stock | 1 : ¥35.37000 Cut Tape (CT) 1,000 : ¥18.68023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.05% | 20ppm/°C | 310µVp-p | - | 3.7V ~ 5.5V | 100µA | -40°C ~ 125°C (TJ) | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,204 In Stock | 1 : ¥40.04000 Cut Tape (CT) 3,000 : ¥20.09863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.24% | 50ppm/°C | 70µVp-p | 50µVrms | 2.7V ~ 12V | 70µA | -40°C ~ 125°C | Automotive | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |