Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.65V, 3.3V3.3V
Current - Output
20 mA25 mA
Tolerance
±0.05%±0.2%
Temperature Coefficient
8ppm/°C75ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p36µVp-p
Noise - 10Hz to 10kHz
105µVrms-
Voltage - Input
3.32V ~ 5.5V3.35V ~ 5.5V
Current - Supply
50µA460µA
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
REF3033AIDBZR
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
8,140
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥4.12312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
25 mA
±0.2%
75ppm/°C
36µVp-p
105µVrms
3.35V ~ 5.5V
50µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT23-5 Pkg
REF2033AIDDCR
IC VREF SERIES 0.05% SOT23-5
Texas Instruments
5,148
In Stock
1 : ¥30.52000
Cut Tape (CT)
3,000 : ¥14.79990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.65V, 3.3V
20 mA
±0.05%
8ppm/°C
12ppmp-p
-
3.32V ~ 5.5V
460µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.