Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
2.495V3V
Current - Output
5 mA10 mA100 mA
Tolerance
±0.05%±0.1%±1%
Temperature Coefficient
10ppm/°C20ppm/°C-
Noise - 0.1Hz to 10Hz
1.6ppmp-p30ppmp-p-
Noise - 10Hz to 10kHz
2ppmrms-
Voltage - Input
3.5V ~ 18V3.5V ~ 36V-
Current - Supply
1.5µA600µA-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TL431AIDBZR
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
33,139
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.88095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TSOT-23-6
LT6654BHS6-3#TRMPBF
IC VREF SERIES 0.1% TSOT23-6
Analog Devices Inc.
1,689
In Stock
1 : ¥42.76000
Cut Tape (CT)
500 : ¥26.79584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
-
10 mA
±0.1%
20ppm/°C
1.6ppmp-p
2ppmrms
3.5V ~ 36V
600µA
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LT6656AIS6-3#TRMPBF
IC VREF SERIES 0.05% TSOT23-6
Analog Devices Inc.
1,041
In Stock
1 : ¥67.41000
Cut Tape (CT)
500 : ¥43.91864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
-
5 mA
±0.05%
10ppm/°C
30ppmp-p
-
3.5V ~ 18V
1.5µA
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.