Voltage Reference

Results: 3
Manufacturer
Renesas Electronics CorporationTexas Instruments
Series
-FGA™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
3V5V10V
Current - Output
7 mA10 mA15 mA
Tolerance
±0.05%±0.2%±1%
Temperature Coefficient
20ppm/°C50ppm/°C150ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p-
Noise - 10Hz to 10kHz
52µVrms180µVrms-
Voltage - Input
3.2V ~ 5.5V5.1V ~ 9V-
Current - Supply
900nA1.5µA-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
21,760
In Stock
377,000
Factory
1 : ¥16.17000
Cut Tape (CT)
1,000 : ¥7.93535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
7 mA
±0.2%
50ppm/°C
30µVp-p
52µVrms
3.2V ~ 5.5V
1.5µA
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040D10IDBZR
IC VREF SHUNT 1% SOT23-3
Texas Instruments
27,452
In Stock
1,278
Marketplace
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥2.20054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Shunt
Fixed
10V
15 mA
±1%
150ppm/°C
-
180µVrms
-
-
135 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5,777
In Stock
3,000
Factory
1 : ¥54.49000
Cut Tape (CT)
3,000 : ¥20.82798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Series
Fixed
5V
10 mA
±0.05%
20ppm/°C
30µVp-p
-
5.1V ~ 9V
900nA
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.