Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,933 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,000 : ¥8.21702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V | 7 mA | ±0.5% | 50ppm/°C | 30µVp-p | 52µVrms | 2.7V ~ 5.5V | 1.5µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,041 In Stock | 1 : ¥50.33000 Tube | - | Tube | Active | Series | Fixed | 3.3V | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 3.8V ~ 20V | 70µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
709 In Stock | 1 : ¥24.31000 Cut Tape (CT) 250 : ¥16.48556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V | 7 mA | ±0.5% | 50ppm/°C | 30µVp-p | 52µVrms | 2.7V ~ 5.5V | 1.5µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |