Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,207 In Stock | 1 : ¥27.54000 Cut Tape (CT) 2,500 : ¥13.81781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.1% | 8ppm/°C | 7.5µVpp/V | - | 2.7V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
719 In Stock | 1 : ¥88.07000 Tube | - | Tube | Active | Series | Fixed | 4.096V | - | 5 mA | ±0.05% | 5ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,261 In Stock | 1 : ¥21.59000 Cut Tape (CT) 3,000 : ¥9.86430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3.8V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
63 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | Series, Dual | Adjustable (Fixed) | 3.3V | 6 V | 150 mA | ±0.1% | 20ppm/°C | 1.7ppmp-p | 2ppmrms | 4.5V ~ 36V | 3mA | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) |