Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,015 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.79602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 30 V | 15 mA | ±0.5% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,455 In Stock 5,691,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.53716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 15 mA | ±0.5% | - | - | - | - | - | 100 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,426 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.77127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 24 V | 100 mA | ±0.5% | 100ppm/°C | - | - | - | - | 1 mA | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |