Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,441 In Stock | 1 : ¥23.29000 Cut Tape (CT) 3,000 : ¥10.66410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 5 mA | ±0.24% | 25ppm/°C | 5µVp-p | - | 2.4V ~ 18V | 140µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
6,097 In Stock | 1 : ¥25.04000 Cut Tape (CT) 3,000 : ¥12.57219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 10 mA | ±0.1% | 8ppm/°C | 15µVp-p | 38µVrms | 2.3V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |