Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.048V5V
Current - Output
5 mA10 mA
Tolerance
±0.1%±0.29%
Temperature Coefficient
20ppm/°C25ppm/°C
Noise - 0.1Hz to 10Hz
2.2ppmp-p6.8µVp-p
Noise - 10Hz to 10kHz
2ppmrms-
Voltage - Input
2.35V ~ 15V5.5V ~ 36V
Current - Supply
190µA600µA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
SOT-23-5 Thin, TSOT-23-5SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADR360AUJZ-REEL7
IC VREF SERIES 0.29% TSOT5
Analog Devices Inc.
7,585
In Stock
1 : ¥22.82000
Cut Tape (CT)
3,000 : ¥11.46937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.048V
5 mA
±0.29%
25ppm/°C
6.8µVp-p
-
2.35V ~ 15V
190µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-6
LT6654BIS6-5#TRMPBF
IC VREF SERIES 0.1% TSOT23-6
Analog Devices Inc.
405
In Stock
1 : ¥37.11000
Cut Tape (CT)
500 : ¥23.26216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.1%
20ppm/°C
2.2ppmp-p
2ppmrms
5.5V ~ 36V
600µA
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.