Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
3V3.3V
Current - Output
5 mA15 mA
Temperature Coefficient
25ppm/°C50ppm/°C
Noise - 0.1Hz to 10Hz
19µVp-p-
Voltage - Input
3.5V ~ 5.5V-
Current - Supply
275µA-
Package / Case
SC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,495
In Stock
245,000
Factory
1 : ¥45.06000
Cut Tape (CT)
2,500 : ¥22.61099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
3V
15 mA
±0.2%
50ppm/°C
-
45µVrms
-
-
67 µA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2,292
In Stock
7,500
Factory
1 : ¥59.59000
Cut Tape (CT)
2,500 : ¥24.66652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
5 mA
±0.2%
25ppm/°C
19µVp-p
45µVrms
3.5V ~ 5.5V
275µA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.