Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
831 In Stock | 1 : ¥68.06000 Tube | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.12% | 10ppm/°C | 1.75µVp-p | - | 4.5V ~ 18V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,907 In Stock | 1 : ¥27.54000 Cut Tape (CT) 2,500 : ¥13.81781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.1% | 8ppm/°C | 9µVpp/V | - | 3.2V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥26.40158 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 3ppm/°C | 7.5µVpp/V | - | 2.7V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |