Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,858 In Stock 2,500 Factory | 1 : ¥59.25000 Cut Tape (CT) 2,500 : ¥32.37008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 4 mA | ±0.15% | 30ppm/°C | 56µVp-p | 174µVrms | 3.5V ~ 12.6V | 7.25µA | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥32.37008 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 2.5V | 4 mA | ±0.2% | 30ppm/°C | 39µVp-p | 137µVrms | 2.7V ~ 12.6V | 5.75µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |