Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,058 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.33894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 10 V | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 73 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
793 In Stock | 1 : ¥28.82000 Cut Tape (CT) 250 : ¥20.09380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 20 mA | ±0.1% | 25ppm/°C | 12ppmp-p | - | 4.116V ~ 5.5V | 460µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
443 In Stock | 1 : ¥84.16000 Tube | - | Tube | Active | Shunt | Fixed | 2.5V | - | 50 mA | ±0.05% | 25ppm/°C | 15µVp-p | - | - | - | 8 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |