Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
651 In Stock | 1 : ¥44.21000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 8 mA | ±0.1% | 3ppm/°C | 2.2µVp-p | - | 1.8V ~ 5.5V | 400µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,142 In Stock | 1 : ¥97.51000 Tube | Tube | Active | Series | Fixed | 4.096V | 10 mA | ±0.04% | 3ppm/°C | 1.8µVp-p | - | 4.6V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,168 In Stock | 1 : ¥102.44000 Cut Tape (CT) 1,000 : ¥64.86377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 3ppm/°C | 1.75µVp-p | - | 4.5V ~ 18V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
65 In Stock | 1 : ¥172.73000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 10 mA | ±0.02% | 1ppm/°C | 2.7µVp-p | - | 3V ~ 15V | 950µA | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |