Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,952 In Stock | 1 : ¥72.41000 Tube | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.04% | 5ppm/°C | 50µVp-p | - | 5.1V ~ 15V | 45µA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,625 In Stock | 1 : ¥169.61000 Tube | - | Tube | Active | Series, Shunt | Programmable | ±2.5V, ±3V | 10 mA | ±0.04%, ±0.03% | 3ppm/°C | 4µVp-p | - | 4V ~ 36V | 1mA | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |