Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,109 In Stock | 1 : ¥62.91000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 3ppm/°C | 20µVp-p | - | 12V ~ 36V | 1mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,354 In Stock | 1 : ¥69.88000 Bag | - | Bag | Active | Shunt | Fixed | 5V | 10 mA | ±0.2% | 20ppm/°C | - | - | - | - | 700 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
86 In Stock | 1 : ¥67.41000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | 10 mA | ±1% | 20ppm/°C | 3µVp-p | 2.2µVrms | 7.2V ~ 40V | 1.5mA | - | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |