Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,953 In Stock | 1 : ¥34.09000 Cut Tape (CT) 500 : ¥21.37970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 5 mA | ±0.1% | 25ppm/°C | 10µVp-p | 14µVrms | 2.6V ~ 18V | 75µA | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
225 In Stock 1,500 Factory | 1 : ¥59.25000 Tube | - | Tube | Active | Series | Fixed | 10V | 30 mA | ±0.1% | 10ppm/°C | 18µVp-p | 29µVrms | 12V ~ 40V | 700µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |