Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
SeriesSeries, Buried ZenerShunt
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
2.048V2.495V5V
Current - Output
10 mA15 mA100 mA
Tolerance
±0.02%±0.05%±0.5%
Temperature Coefficient
3ppm/°C10ppm/°C-
Noise - 0.1Hz to 10Hz
1ppmp-p3µVp-p-
Noise - 10Hz to 10kHz
2ppmrms2.5µVrms-
Voltage - Input
2.548V ~ 36V8V ~ 36V-
Current - Supply
600µA3.3mA-
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOICTO-236ABTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,712
In Stock
3,500
Factory
1 : ¥124.80000
Tube
-
Tube
Active
Series, Buried Zener
Fixed
5V
-
15 mA
±0.02%
3ppm/°C
3µVp-p
2.5µVrms
8V ~ 36V
3.3mA
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-236AB
TL431BIDBZR,215
IC VREF SHUNT ADJ 0.5% TO236AB
Nexperia USA Inc.
12,975
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.93887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
600 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TSOT-23-6
LT6654AIS6-2.048#TRMPBF
IC VREF SERIES 0.05% TSOT23-6
Analog Devices Inc.
575
In Stock
1 : ¥59.25000
Cut Tape (CT)
500 : ¥38.59518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.048V
-
10 mA
±0.05%
10ppm/°C
1ppmp-p
2ppmrms
2.548V ~ 36V
600µA
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.